Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM03U40Q-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7143RL
Cut Tape29AK7143
Your Part Number
702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.419 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.419 |
| 10+ | $0.256 |
| 15+ | $0.234 |
| 25+ | $0.212 |
| 50+ | $0.184 |
| 125+ | $0.160 |
| 250+ | $0.157 |
| 500+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM03U40Q-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7143RL
Cut Tape29AK7143
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationSingle
Diode Case StyleSOD-523
No. of Pins2Pins
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
200mA
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1mA
Diode Case Style
SOD-523
Forward Voltage Max
370mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
