Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM1U20CSP-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AK7148RL
Cut Tape29AK7148
Your Part Number
4,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.515 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.515 |
| 50+ | $0.318 |
| 100+ | $0.202 |
| 250+ | $0.176 |
| 500+ | $0.151 |
| 1000+ | $0.134 |
| 2500+ | $0.121 |
| 5000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM1U20CSP-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AK7148RL
Cut Tape29AK7148
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleX3-WLB1406
No. of Pins2Pins
Forward Voltage Max440mV
Forward Surge Current18A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
18A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
X3-WLB1406
Forward Voltage Max
440mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
