Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM20U30LP-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7160RL
Cut Tape29AK7160
Your Part Number
865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.756 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.756 |
| 50+ | $0.487 |
| 100+ | $0.329 |
| 250+ | $0.294 |
| 500+ | $0.260 |
| 1000+ | $0.238 |
| 2500+ | $0.233 |
| 5000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM20U30LP-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7160RL
Cut Tape29AK7160
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current20mA
Diode ConfigurationSingle
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Forward Voltage Max575mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20mA
Diode Case Style
X1-DFN1006
Forward Voltage Max
575mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
