Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LA-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7162RL
Cut Tape29AK7162
Your Part Number
2,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.547 |
| 100+ | $0.493 |
| 250+ | $0.482 |
| 500+ | $0.473 |
| 1000+ | $0.463 |
| 2500+ | $0.453 |
| 5000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LA-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7162RL
Cut Tape29AK7162
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationDual Common Anode
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max430mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOT-23
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
