Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LAQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7163RL
Cut Tape29AK7163
Your Part Number
3,000 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.959 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 50+ | $0.434 |
| 100+ | $0.382 |
| 250+ | $0.375 |
| 500+ | $0.367 |
| 1000+ | $0.360 |
| 2500+ | $0.352 |
| 5000+ | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LAQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7163RL
Cut Tape29AK7163
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationDual Common Anode
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max430mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOT-23
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
