Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LS-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel01AM0534
Re-Reel12T2225RL
Cut Tape12T2225
Product RangeSDM40
Your Part Number
2,294 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.910 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 50+ | $0.444 |
| 100+ | $0.398 |
| 250+ | $0.386 |
| 500+ | $0.375 |
| 1000+ | $0.363 |
| 2500+ | $0.352 |
| 5000+ | $0.340 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.237 |
| 9000+ | $0.214 |
| 15000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LS-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel01AM0534
Re-Reel12T2225RL
Cut Tape12T2225
Product RangeSDM40
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max430mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSDM40
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDM40E20LS-7-F is a surface mount dual Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and guard ring construction for transient protection.
- Very low forward voltage drop
- High conductance
- Lead, halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
SDM40
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
430mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
