Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDMG0340LA-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7132RL
Cut Tape29AK7132
Your Part Number
2,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.390 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 50+ | $0.236 |
| 100+ | $0.148 |
| 250+ | $0.130 |
| 500+ | $0.110 |
| 1000+ | $0.098 |
| 2500+ | $0.096 |
| 5000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDMG0340LA-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7132RL
Cut Tape29AK7132
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationDual Common Anode
Diode Case StyleSOT-323
No. of Pins3Pins
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
200mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
SOT-323
Forward Voltage Max
370mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
