Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDT20100CTB-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK7170
Your Part Number
917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.715 |
| 25+ | $0.657 |
| 50+ | $0.600 |
| 100+ | $0.541 |
| 250+ | $0.460 |
| 500+ | $0.377 |
| 1600+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT20100CTB-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK7170
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263AB
Forward Voltage Max
710mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
