Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDT40A100CTFPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK7175
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $0.832 |
| 100+ | $0.740 |
| 500+ | $0.663 |
| 1000+ | $0.580 |
| 2500+ | $0.484 |
| 10000+ | $0.481 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT40A100CTFPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK7175
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max720mV
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
ITO-220AB
Forward Voltage Max
720mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
