Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSE555QS-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7199RL
Cut Tape29AK7199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 50+ | $0.394 |
| 100+ | $0.358 |
| 250+ | $0.347 |
| 500+ | $0.339 |
| 1000+ | $0.333 |
| 2500+ | $0.306 |
| 5000+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSE555QS-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7199RL
Cut Tape29AK7199
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max15V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
15V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
