Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ100CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7628RL
Cut Tape29AK7628
Product RangeSMAJ Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.496 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 50+ | $0.303 |
| 100+ | $0.191 |
| 250+ | $0.167 |
| 500+ | $0.143 |
| 1000+ | $0.127 |
| 2500+ | $0.115 |
| 5000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ100CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7628RL
Cut Tape29AK7628
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max162V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage111V
Maximum Breakdown Voltage123V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
100V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
111V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
162V
No. of Pins
2Pins
Maximum Breakdown Voltage
123V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
