Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAT70A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel23T8540RL
Cut Tape23T8540
Product RangeSMAT7
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $0.807 |
| 100+ | $0.559 |
| 250+ | $0.506 |
| 500+ | $0.453 |
| 1000+ | $0.418 |
| 2500+ | $0.389 |
| 5000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAT70A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel23T8540RL
Cut Tape23T8540
Product RangeSMAT7
Technical Datasheet
Product RangeSMAT7
TVS PolarityUnidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max100V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage89.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SMAT70A-13-F is a surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power dissipation. It is suitable for 48V backplane telecom applications.
- 70V Standoff voltage
- 100V Maximum clamping voltage
- Glass passivated die construction
- <lt/>1ps Typical fast response time
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Communications & Networking, Industrial
Technical Specifications
Product Range
SMAT7
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
100V
No. of Pins
2Pins
Maximum Breakdown Voltage
89.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAT70A-13-F
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
