Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAZ36-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7724RL
Cut Tape29AK7724
Product RangeSMAZ Series
Your Part Number
473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.693 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.693 |
| 10+ | $0.439 |
| 15+ | $0.405 |
| 25+ | $0.371 |
| 50+ | $0.327 |
| 125+ | $0.291 |
| 250+ | $0.285 |
| 500+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ36-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7724RL
Cut Tape29AK7724
Product RangeSMAZ Series
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSMAZ Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
SMAZ Series
SVHC
Lead (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
