Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ10A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7735RL
Cut Tape29AK7735
Product RangeSMBJ Series
Your Part Number
65 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.712 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 50+ | $0.340 |
| 100+ | $0.303 |
| 250+ | $0.297 |
| 500+ | $0.291 |
| 1000+ | $0.286 |
| 2500+ | $0.279 |
| 5000+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ10A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7735RL
Cut Tape29AK7735
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
