Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ10CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7736RL
Cut Tape29AK7736
Product RangeSMBJ Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 10+ | $0.299 |
| 15+ | $0.284 |
| 25+ | $0.268 |
| 50+ | $0.251 |
| 125+ | $0.235 |
| 250+ | $0.214 |
| 500+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ10CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7736RL
Cut Tape29AK7736
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
