Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ22CAQ-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7773RL
Cut Tape29AK7773
Product RangeSMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.445 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.445 |
| 50+ | $0.331 |
| 100+ | $0.225 |
| 250+ | $0.201 |
| 500+ | $0.177 |
| 1000+ | $0.155 |
| 2500+ | $0.140 |
| 5000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ22CAQ-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7773RL
Cut Tape29AK7773
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage28V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
22V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
35.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
28V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
