Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ70CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7823RL
Cut Tape29AK7823
Product RangeSMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.604 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.604 |
| 50+ | $0.379 |
| 100+ | $0.267 |
| 250+ | $0.243 |
| 500+ | $0.217 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ70CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7823RL
Cut Tape29AK7823
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max113V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage89.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
113V
No. of Pins
2Pins
Maximum Breakdown Voltage
89.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
