Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBT70A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7837RL
Cut Tape29AK7837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.719 |
| 100+ | $0.471 |
| 250+ | $0.462 |
| 500+ | $0.452 |
| 1000+ | $0.443 |
| 2500+ | $0.434 |
| 5000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBT70A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7837RL
Cut Tape29AK7837
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max100V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage89.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
100V
No. of Pins
2Pins
Maximum Breakdown Voltage
89.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
