Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMCJ14CA-13-FCopy
Newark Part No.
Re-Reel29AK7848
Cut Tape29AK7848
Product RangeSMCJ Series
Your Part Number
2,935 In Stock
Need more?
675 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2260 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.390 | $6.95 |
| Total Price | $6.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.390 |
| 10+ | $1.050 |
| 25+ | $0.966 |
| 50+ | $0.858 |
| 100+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ14CA-13-FCopy
Newark Part No.
Re-Reel29AK7848
Cut Tape29AK7848
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
