Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMCJ7.5CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7904RL
Cut Tape29AK7904
Product RangeSMCJ Series
Your Part Number
2,599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $0.762 |
| 100+ | $0.687 |
| 250+ | $0.686 |
| 500+ | $0.685 |
| 1000+ | $0.684 |
| 2500+ | $0.660 |
| 5000+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ7.5CA-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7904RL
Cut Tape29AK7904
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage7.5V
Clamping Voltage Max12.9V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage8.33V
Maximum Breakdown Voltage9.21V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
7.5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
8.33V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
12.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.21V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
