Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoULN2002AS16-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK8749RL
Cut Tape29AK8749
Product RangeULx200xA Series
Your Part Number
1,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.445 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.445 |
| 10+ | $0.311 |
| 15+ | $0.294 |
| 25+ | $0.277 |
| 50+ | $0.258 |
| 125+ | $0.239 |
| 250+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoULN2002AS16-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK8749RL
Cut Tape29AK8749
Product RangeULx200xA Series
Technical Datasheet
Output Current500mA
Supply Voltage Min-
Supply Voltage Max50V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeULx200xA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Current
500mA
Supply Voltage Max
50V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
-
Driver Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Max
105°C
Product Range
ULx200xA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
