Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoULN2003F12FN-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ9209RL
Cut Tape45AJ9209
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.499 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.499 |
| 50+ | $0.329 |
| 100+ | $0.290 |
| 250+ | $0.272 |
| 500+ | $0.262 |
| 1000+ | $0.248 |
| 2500+ | $0.239 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoULN2003F12FN-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ9209RL
Cut Tape45AJ9209
Technical Datasheet
Output Current140mA
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageDFN3030
Driver Case StyleDFN3030
No. of Pins10Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
140mA
Supply Voltage Max
5V
Driver Case Style
DFN3030
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
-
IC Case / Package
DFN3030
No. of Pins
10Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
