Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoULN2003V12S16-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ9210RL
Cut Tape45AJ9210
Your Part Number
5,524 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 50+ | $0.360 |
| 100+ | $0.318 |
| 250+ | $0.298 |
| 500+ | $0.292 |
| 1000+ | $0.286 |
| 2500+ | $0.280 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoULN2003V12S16-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ9210RL
Cut Tape45AJ9210
Technical Datasheet
Output Current140mA
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
140mA
Supply Voltage Max
5V
Driver Case Style
SOIC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
-
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
