Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLLS1000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel98K4006RL
Cut Tape98K4006
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.737 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.737 |
| 10+ | $0.617 |
| 15+ | $0.555 |
| 25+ | $0.504 |
| 50+ | $0.444 |
| 125+ | $0.400 |
| 250+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS1000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel98K4006RL
Cut Tape98K4006
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1.16A
Forward Voltage Max560mV
Forward Surge Current22A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZLLS1000 is a high current low leakage Schottky Diode with matte tin-plated terminals. Low equivalent on resistance, extremely low leakage (typically 6μA at 30V) and high current capability (IF=1.16A). Complements low temperature equivalent.
- Low forward voltage
- Halogen-free
Applications
Consumer Electronics, Power Management, Motor Drive & Control
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.16A
Forward Surge Current
22A
Diode Case Style
SOT-23
Reverse Recovery Time
4ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
560mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for ZLLS1000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
