Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLLS400Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel98K4008RL
Cut Tape98K4008
Your Part Number
2,615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.654 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.654 |
| 50+ | $0.515 |
| 100+ | $0.437 |
| 250+ | $0.375 |
| 500+ | $0.322 |
| 1000+ | $0.282 |
| 2500+ | $0.240 |
| 5000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS400Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel98K4008RL
Cut Tape98K4008
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current520mA
Forward Voltage Max610mV
Forward Surge Current12A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time3ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZLLS400 is a surface mount Schottky Barrier Diode with matte tin annealed over alloy 42 lead frame terminals, UL94V-0 flame-rated case and cathode band terminal connection. Solderable terminals as per MIL-STD-202, method 208 standard. The Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperature (above 85°C).
- Low equivalent on resistance
- Extremely low leakage (10μA at 30V)
- High current capability (IF=0.52A)
Applications
Communications & Networking, Consumer Electronics, Power Management, Motor Drive & Control
Technical Specifications
Diode Configuration
Single
Average Forward Current
520mA
Forward Surge Current
12A
Diode Case Style
SOD-323
Reverse Recovery Time
3ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
610mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
