Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX601BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9078RL
Cut Tape29AK9078
Product RangeZTX Series
Your Part Number
2,939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $0.858 |
| 100+ | $0.688 |
| 250+ | $0.654 |
| 500+ | $0.618 |
| 1000+ | $0.589 |
| 2500+ | $0.555 |
| 5000+ | $0.507 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX601BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9078RL
Cut Tape29AK9078
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
Power Dissipation Pd1W
Continuous Collector Current1A
Power Dissipation1W
DC Collector Current1A
Transistor Case StyleE-Line
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor MountingThrough Hole
Transition Frequency250MHz
DC Current Gain hFE Min5000hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
160V
Continuous Collector Current
1A
DC Collector Current
1A
No. of Pins
3Pins
Transistor Mounting
Through Hole
DC Current Gain hFE Min
5000hFE
Product Range
ZTX Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
160V
Power Dissipation Pd
1W
Power Dissipation
1W
Transistor Case Style
E-Line
DC Current Gain hFE
5000hFE
Transition Frequency
250MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
