Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.624 |
| 3000+ | $0.604 |
| 5000+ | $0.563 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN2120GTA.Copy
Newark Part No.61AC2985
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id320mA
Drain Source On State Resistance10ohm
On Resistance Rds(on)10ohm
Transistor MountingSurface Mount
Power Dissipation Pd2W
Rds(on) Test Voltage10V
Transistor Case StyleSOT-223
Gate Source Threshold Voltage Max1V
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
320mA
On Resistance Rds(on)
10ohm
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
Power Dissipation
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
