Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVN3320FTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel38AH9566
Full Reel86AK6594
Re-Reel65T9544RL
Cut Tape65T9544
Your Part Number
1,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.815 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.815 |
| 50+ | $0.535 |
| 100+ | $0.372 |
| 250+ | $0.337 |
| 500+ | $0.302 |
| 1000+ | $0.279 |
| 2500+ | $0.267 |
| 5000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.270 |
| 6000+ | $0.261 |
| 12000+ | $0.253 |
| 18000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN3320FTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel38AH9566
Full Reel86AK6594
Re-Reel65T9544RL
Cut Tape65T9544
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id60mA
Drain Source On State Resistance25ohm
On Resistance Rds(on)25ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd330mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZVN3320FTA is a N-channel enhancement mode vertical MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include DC-DC converters, power-management functions, battery operated systems and solid-state relays, drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
- Low input capacitance, low input/output leakage
- Drain-source voltage is 200V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is 60mA at TA=+25°C
- Maximum body diode forward current is 60mA at TA=+25°C
- Pulsed source current (10µs pulse, duty cycle=1%) is 1A at TA=+25°C
- Power dissipation is 330mW
- Static drain-source on-resistance is 17ohm typ at VGS=10V, ID=100mA
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60mA
On Resistance Rds(on)
25ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
25ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
330mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ZVN3320FTA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
