Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXGD3003E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel01AM1334
Re-Reel95M0353RL
Cut Tape95M0353
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.784 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.784 |
| 10+ | $0.554 |
| 15+ | $0.526 |
| 25+ | $0.497 |
| 50+ | $0.462 |
| 125+ | $0.434 |
| 250+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.373 |
| 9000+ | $0.359 |
| 15000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3003E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel01AM1334
Re-Reel95M0353RL
Cut Tape95M0353
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins6Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current5A
Sink Current5A
Supply Voltage Min0V
Supply Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay1.8ns
Output Delay1.7ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Case / Package
SOT-23
Input Type
Non-Inverting
Sink Current
5A
Supply Voltage Max
40V
Operating Temperature Max
150°C
Output Delay
1.7ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOT-23
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
0V
Operating Temperature Min
-55°C
Input Delay
1.8ns
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
