Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXGD3004E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel95M0354RL
Cut Tape95M0354
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.933 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 50+ | $0.557 |
| 100+ | $0.524 |
| 250+ | $0.513 |
| 500+ | $0.502 |
| 1000+ | $0.492 |
| 2500+ | $0.481 |
| 5000+ | $0.472 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3004E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel95M0354RL
Cut Tape95M0354
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins6Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current8A
Sink Current8A
Supply Voltage Min0V
Supply Voltage Max40V
Operating Temperature Min-56°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Case / Package
SOT-23
Input Type
Non-Inverting
Sink Current
8A
Supply Voltage Max
40V
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOT-23
IC Mounting
Surface Mount
Source Current
8A
Supply Voltage Min
0V
Operating Temperature Min
-56°C
Input Delay
-
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
