Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXGD3006E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel07AH4935
Re-Reel07AH4934RL
Cut Tape07AH4934
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.354 | $0.00 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.756 |
| 10+ | $0.543 |
| 15+ | $0.516 |
| 25+ | $0.490 |
| 50+ | $0.458 |
| 125+ | $0.431 |
| 250+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.354 |
| 9000+ | $0.341 |
| 15000+ | $0.335 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3006E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel07AH4935
Re-Reel07AH4934RL
Cut Tape07AH4934
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOT-26
No. of Pins-
IC Case / PackageSOT-26
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current10A
Sink Current10A
Supply Voltage Min-9.999kV
Supply Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay8ns
Output Delay16ns
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-26
IC Case / Package
SOT-26
Input Type
Non-Inverting
Sink Current
10A
Supply Voltage Max
40V
Operating Temperature Max
150°C
Output Delay
16ns
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
-
IC Mounting
Surface Mount
Source Current
10A
Supply Voltage Min
-9.999kV
Operating Temperature Min
-55°C
Input Delay
8ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
