Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXLD1322DCCTCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH6151RL
Cut Tape76AH6151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.040 | $4.04 |
| Total Price | $4.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 50+ | $3.020 |
| 100+ | $2.790 |
| 250+ | $2.680 |
| 500+ | $2.650 |
| 1000+ | $2.600 |
| 2500+ | $2.540 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXLD1322DCCTCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH6151RL
Cut Tape76AH6151
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max15V
Output Voltage Max18V
Output Current Max700mA
Output Current Max700mA
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageU-DFN4030
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck-Boost
Driver Case StyleU-DFN4030
No. of Outputs1Outputs
Switching Frequency600kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
2.5V
Output Voltage Max
18V
Output Current Max
700mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
15V
Output Current Max
700mA
Switching Frequency Typ
600kHz
IC Case / Package
U-DFN4030
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN4030
Switching Frequency
600kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
