Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXLD1371EST16TC.Copy
Newark Part No.61AC2990
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $2.410 |
| 7500+ | $2.320 |
| 12500+ | $2.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXLD1371EST16TC.Copy
Newark Part No.61AC2990
Technical Datasheet
Output Current Max18mA
Output Voltage Max-
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min8V
Input Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleTSSOP
No. of Outputs1Outputs
Output Current18mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
Output Current Max
18mA
IC Case / Package
TSSOP
Input Voltage Min
8V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
18mA
Switching Frequency
1MHz
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
60V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
