Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXLD383ET5TACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel76AH6154RL
Cut Tape76AH6154
Your Part Number
1,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.824 |
| 100+ | $0.748 |
| 250+ | $0.712 |
| 500+ | $0.690 |
| 1000+ | $0.674 |
| 2500+ | $0.660 |
| 5000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXLD383ET5TACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel76AH6154RL
Cut Tape76AH6154
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min900mV
Input Voltage Max3.3V
Output Voltage Max18V
Output Current Max400mA
Output Current Max400mA
Switching Frequency Typ330kHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency330kHz
Technical Specifications
Topology
Boost
Input Voltage Min
900mV
Output Voltage Max
18V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
3.3V
Output Current Max
400mA
Switching Frequency Typ
330kHz
IC Case / Package
TSOT-23
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
330kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
