Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMHC3A01N8TCCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9152RL
Cut Tape29AK9152
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.320 |
| 100+ | $0.943 |
| 250+ | $0.863 |
| 500+ | $0.783 |
| 1000+ | $0.732 |
| 2500+ | $0.717 |
| 5000+ | $0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC3A01N8TCCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9152RL
Cut Tape29AK9152
Technical Datasheet
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id2.17A
Continuous Drain Current Id N Channel2.17A
Continuous Drain Current Id P Channel2.17A
Drain Source On State Resistance N Channel0.125ohm
Drain Source On State Resistance P Channel0.21ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel870mW
Power Dissipation P Channel870mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
2.17A
Continuous Drain Current Id P Channel
2.17A
Drain Source On State Resistance P Channel
0.21ohm
No. of Pins
8Pins
Power Dissipation P Channel
870mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
2.17A
Drain Source On State Resistance N Channel
0.125ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
870mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
