Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN10B08E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6604
Re-Reel69AH3974RL
Cut Tape69AH3974
Your Part Number
4 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.280 | $11.40 |
| Total Price | $11.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.280 |
| 10+ | $1.480 |
| 15+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.130 |
| 125+ | $1.020 |
| 250+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.570 |
| 9000+ | $0.522 |
| 15000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN10B08E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6604
Re-Reel69AH3974RL
Cut Tape69AH3974
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.23ohm
On Resistance Rds(on)0.23ohm
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.1W
Power Dissipation Pd1.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.23ohm
Transistor Case Style
SOT-26
Rds(on) Test Voltage
10V
Power Dissipation
1.1W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1.1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
