Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN4A06KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13M5699RL
Cut Tape13M5699
Your Part Number
1,922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.960 |
| 100+ | $1.790 |
| 250+ | $1.630 |
| 500+ | $1.450 |
| 1000+ | $1.280 |
| 2500+ | $1.200 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN4A06KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13M5699RL
Cut Tape13M5699
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id10.9A
Drain Source On State Resistance0.05ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation9.5W
No. of Pins3Pins
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.05ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Continuous Drain Current Id
10.9A
Rds(on) Test Voltage
10V
Power Dissipation
9.5W
Operating Temperature Max
150°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
