Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A09GTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6613
Re-Reel38K9597RL
Cut Tape38K9597
Your Part Number
231 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.977 | $0.00 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $1.720 |
| 100+ | $1.240 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
| 5000+ | $0.978 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.977 |
| 3000+ | $0.896 |
| 5000+ | $0.864 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A09GTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6613
Re-Reel38K9597RL
Cut Tape38K9597
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6.9A
Drain Source On State Resistance0.04ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation3.9W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.9A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
