
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.861 |
| 100+ | $0.817 |
| 250+ | $0.778 |
| 500+ | $0.734 |
| 1000+ | $0.700 |
| 2500+ | $0.682 |
| 5000+ | $0.668 |
Product Information
Product Overview
ZXMS81045SPQ-13 is an IntelliFET high-side power switch. It is a single-channel, high-side, power switch in a SO-8EP (Type E) exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic N-channel vertical power MOSFET with integrated temperature and current sensors, with a charge-pumped gate supply and has a low quiescent current in OFF state. The device is enabled by active high 3.3V and 5V logic level drive to the inputs. The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open load conditions. Applications include high-side switching with diagnostic feedback for: (12V grounded loads, resistive, inductive, and capacitive loads, suitable for high inrush current loads, incandescent lamps (P27W/P21W), motors, etc), compact low-power replacement for: (relays, fuses, and discrete circuits).
- Reverse battery protection using external components, overvoltage protection including load dump
- Voltage dependent current limiting, overtemperature protection with auto-restart
- Stable undervoltage protection, loss of ground protection with external components
- ESD protection, enhanced short circuit protection
- Operating temperature range from -40 to 150°C
- RDS(ON) typical at TJ= 25°C is 34mohm
- Recommended operating voltage is 18V maximum
- 230μs maximum turn-OFF/ON time
- AEC-Q100 qualified, PPAP capable
- Power dissipation is 1.6W max at Tamb = 85°C, Tj < 150°C
Technical Specifications
High Side
18V
0.045ohm
8Pins
Active High
-40°C
AEC-Q100
Lead
1Channels
32A
SOIC-EP
Yes
1Outputs
150°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
