Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTC6718MCTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9214RL
Cut Tape29AK9214
Your Part Number
2,617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $0.713 |
| 100+ | $0.633 |
| 250+ | $0.620 |
| 500+ | $0.607 |
| 1000+ | $0.595 |
| 2500+ | $0.582 |
| 5000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTC6718MCTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9214RL
Cut Tape29AK9214
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN4.5A
Continuous Collector Current PNP4.5A
Power Dissipation NPN1.7W
Power Dissipation PNP1.7W
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleW-DFN3020
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN140MHz
Transition Frequency PNP180MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
4.5A
Power Dissipation PNP
1.7W
DC Current Gain hFE Min PNP
100hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
180MHz
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
4.5A
Power Dissipation NPN
1.7W
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
W-DFN3020
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
