Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP07012EFFTACopy
Newark Part No.29AK9261
Your Part Number
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP07012EFFTACopy
Newark Part No.29AK9261
Transistor PolarityPNP
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Continuous Collector Current4A
DC Collector Current4A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min230hFE
DC Current Gain hFE230hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
12V
DC Collector Current
4A
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
DC Current Gain hFE
230hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Continuous Collector Current
4A
Power Dissipation Pd
2W
Transistor Case Style
SOT-23F
No. of Pins
3Pins
DC Current Gain hFE Min
230hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
