Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP25040DFHCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel86AK6657
Re-Reel13M5717RL
Cut Tape13M5717
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.341 | $0.00 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.884 |
| 50+ | $0.722 |
| 100+ | $0.638 |
| 250+ | $0.568 |
| 500+ | $0.487 |
| 1000+ | $0.427 |
| 2500+ | $0.338 |
| 5000+ | $0.325 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.341 |
| 6000+ | $0.315 |
| 12000+ | $0.294 |
| 18000+ | $0.275 |
| 30000+ | $0.262 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP25040DFHCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel86AK6657
Re-Reel13M5717RL
Cut Tape13M5717
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current3A
Power Dissipation1.25W
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency270MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Power Dissipation
1.25W
Transistor Mounting
Surface Mount
Transition Frequency
270MHz
Operating Temperature Max
150°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
