Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoBYG10YCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM2242RL
Cut Tape20AM2242
Your Part Number
6,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.403 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.403 |
| 50+ | $0.291 |
| 100+ | $0.209 |
| 250+ | $0.197 |
| 500+ | $0.186 |
| 1000+ | $0.174 |
| 2500+ | $0.135 |
| 5000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBYG10YCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM2242RL
Cut Tape20AM2242
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time1.5µs
Forward Surge Current27A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.15V
Forward Surge Current
27A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
