Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIF170SIC049Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM3972
Your Part Number
438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.120 |
| 10+ | $27.950 |
| 25+ | $24.790 |
| 50+ | $21.620 |
| 100+ | $20.490 |
| 250+ | $19.550 |
| 500+ | $19.150 |
Price for:Each
Minimum: 1
Multiple: 1
$31.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIF170SIC049Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM3972
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id67A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.049ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation357W
Operating Temperature Max175°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
67A
Drain Source On State Resistance
0.049ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
357W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
