Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoLDI8233-05ENCopy
Newark Part No.
Full Reel16AM5396
Re-Reel16AM5395
Cut Tape16AM5395
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $14.960 | $74.80 |
| Total Price | $74.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $14.960 |
| 10+ | $12.480 |
| 25+ | $11.200 |
| 50+ | $10.120 |
| 100+ | $8.860 |
| 250+ | $7.980 |
| 500+ | $6.600 |
| 1000+ | $6.380 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.290 |
| 5000+ | $0.274 |
| 10000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoLDI8233-05ENCopy
Newark Part No.
Full Reel16AM5396
Re-Reel16AM5395
Cut Tape16AM5395
Product Range5V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current1.2V at 100mA
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.2V at 100mA
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
Alternatives for LDI8233-05EN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
