Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoIL 5881.12/100 DC 12 - 280VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80P4420
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.970 |
| 5+ | $257.290 |
| 10+ | $247.120 |
| 25+ | $234.470 |
| 50+ | $221.090 |
Price for:Each
Minimum: 1
Multiple: 1
$270.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoIL 5881.12/100 DC 12 - 280VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80P4420
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max415VAC
Power Consumption-
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
-
Contact Current
3A
Contact Voltage VAC
230VAC
Contact Voltage VDC
-
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
415VAC
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
