Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMEYER
Manufacturer Part No1000-M-1Copy
Newark Part No.20M1652
Product Range1000 Series
Your Part Number
239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $119.010 | $46.630 |
| 5+ | $107.580 | $46.630 |
| 10+ | $105.930 | $46.630 |
| 25+ | $103.210 | $46.630 |
| 50+ | $97.770 | $46.630 |
| 100+ | $87.790 | $46.630 |
| 250+ | $79.020 | $46.630 |
Price for:Each
Minimum: 1
Multiple: 1
$46.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDORMEYER
Manufacturer Part No1000-M-1Copy
Newark Part No.20M1652
Product Range1000 Series
Technical Datasheet
Holding Force72ozf
Coil Voltage120VAC
Coil Resistance88ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous9.5W
Product Range1000 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1000-M-1 is an open frame Solenoid with pull operation. It features solder lugs coil termination. The Dormeyer® solenoid has the unique ability to hold an exceptionally heavy load with a minimum of humming or vibration. To minimize the humming or chattering of AC solenoid, the contact surfaces of the laminated frame and plunger are machined to provide a smooth and flush contact surface.
- 88Ω Coil resistance ±10% at 25°C
Applications
Industrial, Commercial
Technical Specifications
Holding Force
72ozf
Coil Resistance
88ohm
Solenoid Duty Cycle
Continuous
Product Range
1000 Series
Coil Voltage
120VAC
Solenoid Operation
Pull
Coil Power Continuous
9.5W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
