Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMEYER
Manufacturer Part No1250-A-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M1694
Product Range1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $88.000 |
Price for:Each
Minimum: 250
Multiple: 250
$22,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDORMEYER
Manufacturer Part No1250-A-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M1694
Product Range1000 Series
Technical Datasheet
Coil Voltage120VAC
Coil Resistance64ohm
Holding Force80ozf
Coil Power Continuous10.7W
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product Range1000 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
120VAC
Holding Force
80ozf
Solenoid Operation
Pull
Product Range
1000 Series
Coil Resistance
64ohm
Coil Power Continuous
10.7W
Solenoid Duty Cycle
Continuous
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
