Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3145 90MLCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 00Z1764 |
| Product Range | Dowsil - 3145 Series |
| Your Part Number | |
| Technical Datasheet |
3,812 In Stock
3,203 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.010 |
| 10+ | $68.890 |
| 25+ | $64.150 |
| 50+ | $61.820 |
| 100+ | $58.900 |
Price for:Each
Minimum: 1
Multiple: 1
$74.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3145 90MLCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 00Z1764 |
| Product Range | Dowsil - 3145 Series |
| Technical Datasheet | |
| Sealant Type | Silicone RTV |
| Sealant Applications | Electrical, Electronics |
| Dispensing Method | Tube |
| Sealant Color | Transparent |
| Volume | 90ml |
| Weight | - |
| Product Range | Dowsil - 3145 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 3145 90ML from Dow Corning is a RTV clear adhesive/sealant for electrical and electronic applications.
- Non flowing
- Room temperature cure
- High tensile/tear strength and elongation
- MIL-A-46146 group II
- No mixing required
- Adhesive colour is transparent
- Tube dispenser
- 626% elongation
- 90ml volume
- Operating temperature range of -45°C to 200°C
Applications
Industrial
Technical Specifications
| Sealant Type | Silicone RTV |
|---|---|
| Dispensing Method | Tube |
| Volume | 90ml |
| Product Range | Dowsil - 3145 Series |
| Sealant Applications | Electrical, Electronics |
|---|---|
| Sealant Color | Transparent |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 3145 90ML
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
