Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 340Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 00Z1757 |
| Your Part Number | |
| Technical Datasheet |
276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.340 |
| 25+ | $25.100 |
| 50+ | $23.850 |
| 100+ | $23.180 |
| 250+ | $22.500 |
Price for:Each
Minimum: 1
Multiple: 1
$26.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 340Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 00Z1757 |
| Technical Datasheet | |
| Dispensing Method | Tube |
| Volume | - |
| Weight | 100g |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Dow Corning® 340 Heat Sink Compound is applied to the base and mounting studs of transistors, diodes and silicon-controlled rectifiers. It can also serve as an effective thermal coupler for many heat sink devices where efficient cooling is required. It is also suitable for aircraft engines where heat sink properties are required
- High thermal conductivity
- Low bleed
- Stable at high temperatures
Technical Specifications
| Dispensing Method | Tube |
|---|---|
| Weight | 100g |
| SVHC | To Be Advised |
| Volume | - |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3077 |
